
CU20025-UX1J | |
|---|---|
DigiKey Part Number | 286-1081-ND |
Manufacturer | |
Manufacturer Product Number | CU20025-UX1J |
Description | VFD CHARACTER 20X2 4.70MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 2 Character 5V Parallel/Serial 116.00mm x 37.00mm x 10.40mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Noritake U.S.A., Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Outline L x W x H | 116.00mm x 37.00mm x 10.40mm | |
Viewing Area | 70.80mm L x 11.50mm W | |
Display Format | 20 x 2 | |
Display Type | Character | |
Format | 5 x 7 Dots | |
Voltage - Supply | 5V | |
Character Size | 4.70mm H x 2.40mm W | |
Number of Dots | - | |
Interface | Parallel/Serial | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.91000 | $110.91 |
| 24 | $90.45292 | $2,170.87 |


