CU16025ECPB-W6J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Noritake U.S.A., Inc.
In Stock: 534
Unit Price: $104.33000
Datasheet
Vacuum Fluorescent Display (VFD) 16 x 2 Character 5V 80.00mm x 36.00mm x 13.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU16025ECPB-W6J

DigiKey Part Number
286-1019-ND
Manufacturer
Manufacturer Product Number
CU16025ECPB-W6J
Description
VFD DISP MODULE CHAR 16 X 2
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) 16 x 2 Character 5V 80.00mm x 36.00mm x 13.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Format
16 x 2
Manufacturer
Noritake U.S.A., Inc.
Display Type
Character
Series
Format
5 x 7 Dots
Part Status
Obsolete
Voltage - Supply
5V
Outline L x W x H
80.00mm x 36.00mm x 13.00mm
Character Size
4.76mm H x 2.46mm W
Viewing Area
51.40mm L x 11.40mm W
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CU16025-UW6JNoritake U.S.A., Inc.534286-1068-ND$104.33000Direct
Obsolete
This product is no longer manufactured. View Substitutes