680-026-113R001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: $12.28000
Datasheet

Similar


HARTING
In Stock: 29
Unit Price: $11.19000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $2.28484
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $2.61868
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $2.92000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $2.73380
Datasheet

Similar


EDAC Inc.
In Stock: 90
Unit Price: $4.85000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $2.69068
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $4.19080
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $4.53660
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $4.85140
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $4.65140
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $5.33060
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $4.60840
Datasheet
26 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680-026-113R001

DigiKey Part Number
NOR1172-ND
Manufacturer
Manufacturer Product Number
680-026-113R001
Description
CONN D-SUB HD PLUG 26POS PNL MNT
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP66 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes