Direct

197-026-212-001 | |
|---|---|
DigiKey Part Number | 197-026-212-001-ND |
Manufacturer | |
Manufacturer Product Number | 197-026-212-001 |
Description | CONN D-SUB HD RCPT 26POS PNL MNT |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |

