182-009-212-431 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 0
Unit Price: $1.50022
Datasheet

Direct


EDAC Inc.
In Stock: 0
Unit Price: $1.40476
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 931
Unit Price: $7.18000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5,938
Unit Price: $3.90000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,567
Unit Price: $3.90000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 336
Unit Price: $6.66000
Datasheet

Similar


WEC
In Stock: 20
Unit Price: $3.44000
Datasheet

Similar


WEC
In Stock: 1,483
Unit Price: $3.53000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,702
Unit Price: $3.08000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 94
Unit Price: $3.47000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 8,419
Unit Price: $3.42000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,150
Unit Price: $4.27000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6,353
Unit Price: $5.20000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 389
Unit Price: $4.48000
Datasheet
Image for 182-009-212-431 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

182-009-212-431

DigiKey Part Number
182-009-212-431-ND
Manufacturer
Manufacturer Product Number
182-009-212-431
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes