172-E09-101R911 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 195
Unit Price: $4.87000
Datasheet

Similar


WEC
In Stock: 248
Unit Price: $5.64000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1,106
Unit Price: $1.64000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 280
Unit Price: $2.15000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $1.29202
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.89850
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $1.15819
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 117
Unit Price: $1.33000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 307
Unit Price: $1.92000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 119
Unit Price: $1.64000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 200
Unit Price: $10.02000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 479
Unit Price: $1.32000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $1.12513
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
172-E09-101R031

172-E09-101R911

DigiKey Part Number
101909MEA-ND
Manufacturer
Manufacturer Product Number
172-E09-101R911
Description
CONN D-SUB PLUG 9POS PNL MNT
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Cable Side (4-40); Mating Side, Female Screwlock (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Yellow Chromate Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
20-26 AWG
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes