173-E09-212-141 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 3
Unit Price: $8.15000
Datasheet
Image for 173-E09-212-141 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173-E09-212-141

DigiKey Part Number
173-109FE-ND
Manufacturer
Manufacturer Product Number
173-E09-212-141
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
2
Color
White
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Polybutylene Terephthalate (PBT)
Contact Type
Signal
Operating Temperature
-50°C ~ 100°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173-E09-213R141NorComp Inc.3173-109FEA-ND$8.15000Direct
Obsolete
This product is no longer manufactured. View Substitutes