173-E09-111R001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 1,070
Unit Price: $4.98000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $4.74000
Datasheet

Similar


HARTING
In Stock: 117
Unit Price: $4.74000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $4.68000
Datasheet

Similar


HARTING
In Stock: 49
Unit Price: $4.64000
Datasheet

Similar


HARTING
In Stock: 863
Unit Price: $4.42000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $5.32000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $5.30000
Datasheet

Similar


HARTING
In Stock: 101
Unit Price: $5.27000
Datasheet

Similar


HARTING
In Stock: 78
Unit Price: $4.57000
Datasheet

Similar


HARTING
In Stock: 59
Unit Price: $4.93000
Datasheet

Similar


HARTING
In Stock: 25
Unit Price: $5.10000
Datasheet

Similar


HARTING
In Stock: 2
Unit Price: $4.74000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $6.20010
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173-E09-111R001

DigiKey Part Number
1173-09MEA-ND
Manufacturer
Manufacturer Product Number
173-E09-111R001
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.283" (7.20mm)
Features
-
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes