Direct
Similar
Similar
Similar

173-025-112R141 | |
|---|---|
DigiKey Part Number | 173-125MA-ND |
Manufacturer | |
Manufacturer Product Number | 173-025-112R141 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Grounding Indents, Mounting Brackets |
Number of Rows 2 | Color Beige |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173-E25-113R141 | NorComp Inc. | 0 | 173-125MEA-ND | $8.56548 | Direct |
| L717DB25PA4 | Amphenol CS (Commercial Products) | 0 | L717DB25PA4-ND | $8.01385 | Similar |
| L717DB25PC | Amphenol CS (Commercial Products) | 0 | L717DB25PC-ND | $7.82290 | Similar |
| L717DB25PCVF | Amphenol CS (Commercial Products) | 0 | L717DB25PCVF-ND | $8.23175 | Similar |





