172-037-111-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 616
Unit Price: $8.86000
Datasheet

Similar


HARTING
In Stock: 37
Unit Price: $8.86000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $11.39180
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $12.86300
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: $25.63180

Similar


Hirose Electric Co Ltd
In Stock: 307
Unit Price: $14.87000
Datasheet
Image for 172-037-111-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-037-111-001

DigiKey Part Number
537M-ND
Manufacturer
Manufacturer Product Number
172-037-111-001
Description
CONN D-SUB PLG 37POS PNL MT SLDR
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
-
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes