Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

172-025-281L021 | |
|---|---|
DigiKey Part Number | 10625FE-ND |
Manufacturer | |
Manufacturer Product Number | 172-025-281L021 |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Chromate Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -50°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-025-283L021 | NorComp Inc. | 80 | 14625FA-ND | $23.15000 | Similar |
| 09663116503 | HARTING | 0 | 1195-5017-ND | $11.56000 | Similar |
| 09663117503 | HARTING | 50 | 1195-7891-ND | $7.37000 | Similar |
| 09663516512 | HARTING | 224 | 1195-2553-ND | $7.07000 | Similar |
| 09663517511 | HARTING | 37 | 1195-7900-ND | $8.78000 | Similar |













