170-025-272L000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 1,094
Unit Price: $1.50000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 475
Unit Price: $4.91000
Datasheet

Parametric Equivalent


WEC
In Stock: 161
Unit Price: $115.54000
Datasheet

Parametric Equivalent


Oupiin
In Stock: 165
Unit Price: $0.78000

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $0.58000
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 64
Unit Price: $0.85000
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 272
Unit Price: $0.85000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: $0.40440
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: $0.50080
Datasheet
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
170-025-272L000
170-025-272L000

170-025-272L000

DigiKey Part Number
725FER-ND
Manufacturer
Manufacturer Product Number
170-025-272L000
Description
CONN D-SUB HOUSING RCPT 25POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
EDA/CAD Models
170-025-272L000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
25
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes