




4715KL-04W-B30-E00 | |
|---|---|
DigiKey Part Number | P15272-ND |
Manufacturer | |
Manufacturer Product Number | 4715KL-04W-B30-E00 |
Description | FAN AXIAL 119X38.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 108.0 CFM (3.02m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4715KL-04W-B30-E00 Models |
Category | Power (Watts) 6.6 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.573 lb (259.91 g) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.550A |
Width 38.40mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 108.0 CFM (3.02m³/min) | Material - Frame Plastic |
Static Pressure 0.270 in H2O (67.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 42.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11938KA-12L-EA-00 | NMB Technologies Corporation | 274 | 12-11938KA-12L-EA-00-ND | $23.21000 | MFR Recommended |
| 4412M | ebm-papst Inc. | 0 | 381-2953-ND | $57.83000 | Direct |
| OD1238-12HB | Orion Fans | 0 | 1053-1143-ND | $25.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.57000 | $22.57 |
| 10 | $18.17900 | $181.79 |
| 40 | $15.76725 | $630.69 |














