Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B76306E6879M018 | |
|---|---|
DigiKey Part Number | 495-2315-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B76306E6879M018 |
Description | CAP TANT POLY 680UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | B76306E6879M018 Models |
Category | ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520X687M006ATE018 | KEMET | 0 | 399-16630-1-ND | $7.95000 | Parametric Equivalent |
| T520X687M006ATE0187706 | KEMET | 0 | 399-T520X687M006ATE0187706-ND | $5.09325 | Parametric Equivalent |
| T520Y687M006ATE018 | KEMET | 3,300 | 399-19586-1-ND | $4.02000 | Parametric Equivalent |
| T520Y687M006ATE0187280 | KEMET | 0 | T520Y687M006ATE0187280-ND | $1.77100 | Parametric Equivalent |
| T530X687M006AHE018 | KEMET | 0 | 399-T530X687M006AHE018TR-ND | $4.57812 | Parametric Equivalent |








