MFR Recommended



3610VL-04W-B40-E00 | |
|---|---|
DigiKey Part Number | 3610VL-04W-B40-E00-ND |
Manufacturer | |
Manufacturer Product Number | 3610VL-04W-B40-E00 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 68.1 CFM (1.91m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3610VL-04W-B40-E00 Models |
Category | Power (Watts) 3.6 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Obsolete | Approval Agency CE, UL, VDE |
Voltage - Rated | Weight 0.298 lb (135.17 g) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.300A |
Width 25.00mm | Voltage Range 7 ~ 13.8VDC |
Air Flow 68.1 CFM (1.91m³/min) | Material - Frame Plastic |
Static Pressure 0.321 in H2O (80.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 42.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225VA-12M-EA-00 | NMB Technologies Corporation | 0 | 12-09225VA-12M-EA-00-ND | $14.73778 | MFR Recommended |


