MFR Recommended



3610PS-24T-B30-A00 | |
|---|---|
DigiKey Part Number | P15055-ND |
Manufacturer | |
Manufacturer Product Number | 3610PS-24T-B30-A00 |
Description | FAN AXIAL 92.5X25MM 240VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 240VAC Square - 92.5mm L x 92.5mm H Ball 34.5 CFM (0.966m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 3610PS-24T-B30-A00 Models |
Category | Noise 39.0dB |
Manufacturer NMB Technologies Corporation | Power (Watts) 10.00W |
Series | RPM 3100 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 240VAC | Approval Agency CE, CSA, TUV, UL, VDE |
Size / Dimension Square - 92.5mm L x 92.5mm H | Weight 0.661 lb (299.82 g) |
Width 25.00mm | Current Rating (Amps) 0.065A |
Air Flow 34.5 CFM (0.966m³/min) | Material - Frame Aluminum |
Static Pressure 0.243 in H2O (60.7 Pa) | Material - Blade Polycarbonate (PC), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225PB-B4L-EA-00 | NMB Technologies Corporation | 0 | 12-09225PB-B4L-EA-00-ND | $62.16967 | MFR Recommended |


