MFR Recommended

3110SB-05W-B29-B50 | |
|---|---|
DigiKey Part Number | 3110SB-05W-B29-B50-ND |
Manufacturer | |
Manufacturer Product Number | 3110SB-05W-B29-B50 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 26.1 CFM (0.731m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 19.0dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.176 lb (79.83 g) |
Width 25.00mm | Current Rating (Amps) 0.030A |
Air Flow 26.1 CFM (0.731m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.066 in H2O (16.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08025SA-24K-AT-D0 | NMB Technologies Corporation | 0 | 12-08025SA-24K-AT-D0-ND | $8.48538 | MFR Recommended |


