MFR Recommended

2406VL-04W-B49-B00 | |
|---|---|
DigiKey Part Number | 12-2406VL-04W-B49-B00-ND |
Manufacturer | |
Manufacturer Product Number | 2406VL-04W-B49-B00 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 15.9 CFM (0.445m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 31.0dB |
Mfr | Power (Watts) 1.32 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Weight 0.121 lb (54.88 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.110A |
Width 15.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 15.9 CFM (0.445m³/min) | Material - Frame Plastic |
Static Pressure 0.190 in H2O (47.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Features Locked Rotor Sensor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06015VA-12M-AL-00 | NMB Technologies Corporation | 0 | 12-06015VA-12M-AL-00-ND | $10.53360 | MFR Recommended |


