
11938MA-24L-EL-D0 | |
|---|---|
DigiKey Part Number | 12-11938MA-24L-EL-D0-ND |
Manufacturer | |
Manufacturer Product Number | 11938MA-24L-EL-D0 |
Description | FAN AXIAL 119X38.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 122.2 CFM (3.46m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 49.5dB(A) |
Mfr | Power (Watts) 8.4 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.350A |
Width 38.40mm | Voltage Range 15 ~ 27.6VDC |
Air Flow 122.2 CFM (3.46m³/min) | Material - Frame Aluminum |
Static Pressure 0.410 in H2O (102.1 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type | Base Product Number |
Features Auto Restart, Locked Rotor Sensor |

