IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YB26NKG01-FB

DigiKey Part Number
YB26NKG01-FB-ND
Manufacturer
Manufacturer Product Number
YB26NKG01-FB
Description
DPDT ON-ON RECTANGULAR SNAP-IN 3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
YB26NKG01-FB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Rectangular, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Green (White Filter/Diffuser)
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Snap-In
Features
Voltage Reduction Lighting
Type
Standard
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
On-On
Mechanical Life
200,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 112
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$22.58000$22.58
Manufacturers Standard Package