


YB15WCKW01-BB | |
|---|---|
DigiKey Part Number | YB15WCKW01-BB-ND |
Manufacturer | |
Manufacturer Product Number | YB15WCKW01-BB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15WCKW01-BB Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White (White Filter/Diffuser) |
Packaging Tray | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.90000 | $21.90 |
| 10 | $18.89700 | $188.97 |
| 25 | $17.81680 | $445.42 |
| 50 | $17.03920 | $851.96 |
| 100 | $16.29430 | $1,629.43 |
| 250 | $15.35720 | $3,839.30 |
| 500 | $14.68268 | $7,341.34 |

