


YB15WCKG03-5F-JF | |
|---|---|
DigiKey Part Number | YB15WCKG03-5F-JF-ND |
Manufacturer | |
Manufacturer Product Number | YB15WCKG03-5F-JF |
Description | SHORT BODY PUSHBUTTON/ILLUMINATE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15WCKG03-5F-JF Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.2 VDC |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.78000 | $30.78 |
| 10 | $26.56100 | $265.61 |
| 25 | $25.04080 | $626.02 |
| 50 | $23.94660 | $1,197.33 |
| 100 | $22.89830 | $2,289.83 |
| 250 | $21.57980 | $5,394.95 |

