IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YB15SKW01-1F02-JF

DigiKey Part Number
YB15SKW01-1F02-JF-ND
Manufacturer
Manufacturer Product Number
YB15SKW01-1F02-JF
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
YB15SKW01-1F02-JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear (Green Filter/Diffuser)
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Obsolete
Illumination Voltage (Nominal)
2 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Features
Tactile Feedback
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
On-Mom
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
3A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.