
YB03WKW01-5F05-JF | |
|---|---|
DigiKey Part Number | YB03WKW01-5F05-JF-ND |
Manufacturer | |
Manufacturer Product Number | YB03WKW01-5F05-JF |
Description | LED PNL IND GREEN CLEAR 21X15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 5V 25mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | YB03WKW01-5F05-JF Models |
Category | Ratings AC |
Manufacturer NKK Switches | Voltage 5V |
Series | Current 25mA |
Packaging Box | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.63" (16.00mm) |
Type LED | Lens Size 21.00mm x 15.00mm |
Lamp Color Green | Lens Style Rectangle with Flat Top |
Lens Color Green | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.66000 | $25.66 |

