IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YB03WKW01-5D12-JD

DigiKey Part Number
YB03WKW01-5D12-JD-ND
Manufacturer
Manufacturer Product Number
YB03WKW01-5D12-JD
Description
LED PNL IND RED DIFF 21X15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 12V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
YB03WKW01-5D12-JD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
NKK Switches
Voltage
12V
Series
Current
20mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.63" (16.00mm)
Type
LED
Lens Size
21.00mm x 15.00mm
Lamp Color
Red
Lens Style
Rectangle with Flat Top
Lens Color
Red
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Transparency
Diffused
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.66000$25.66
Manufacturers Standard Package