
YB03WKW01-5C12-JC | |
|---|---|
DigiKey Part Number | YB03WKW01-5C12-JC-ND |
Manufacturer | |
Manufacturer Product Number | YB03WKW01-5C12-JC |
Description | LED PNL IND RED DIFF 21X15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 12V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | YB03WKW01-5C12-JC Models |
Category | Ratings DC |
Manufacturer NKK Switches | Voltage 12V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.63" (16.00mm) |
Type LED | Lens Size 21.00mm x 15.00mm |
Lamp Color Red | Lens Style Rectangle with Flat Top |
Lens Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.66000 | $25.66 |

