
WR11ASN/V | |
|---|---|
DigiKey Part Number | WR11ASN/V-ND |
Manufacturer | |
Manufacturer Product Number | WR11ASN/V |
Description | SWITCH ROCKER SPST 15A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Termination Style Solder Lug |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 34.20mm x 17.20mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency EN, UL |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 15,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Concave (Curved) |

