
WR11AS/UCV | |
|---|---|
DigiKey Part Number | WR11AS/UCV-ND |
Manufacturer | |
Manufacturer Product Number | WR11AS/UCV |
Description | SWITCH ROCKER SPST 15A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 34.20mm x 17.20mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | EN, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Base Product Number |


