Direct
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

EEV-FK1V4R7R | |
|---|---|
DigiKey Part Number | PCE3412TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1V4R7R |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1V4R7R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 67.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V4R7R | Panasonic Industry | 7,082 | PCE3843CT-ND | $0.43000 | Direct |
| EEE-FK1H4R7R | Panasonic Industry | 13,715 | PCE3817CT-ND | $0.43000 | Upgrade |
| EEE-FK1V4R7AR | Panasonic Industry | 1,196 | PCE4419CT-ND | $0.47000 | Similar |
| AFK475M35B12T-F | Cornell Dubilier Knowles | 0 | AFK475M35B12T-F-ND | $0.25129 | Direct |
| EEV475M035S9BAA | KEMET | 0 | EEV475M035S9BAA-ND | $0.05832 | Direct |






