


UB26KKG01N | |
|---|---|
DigiKey Part Number | UB26KKG01N-ND |
Manufacturer | |
Manufacturer Product Number | UB26KKG01N |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Stainless Steel |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Type Standard | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-On | Electrical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.48000 | $15.48 |
| 10 | $13.36000 | $133.60 |
| 25 | $12.59640 | $314.91 |
| 50 | $12.04740 | $602.37 |
| 100 | $11.52130 | $1,152.13 |
| 250 | $10.85948 | $2,714.87 |
| 500 | $10.38320 | $5,191.60 |
| 1,000 | $9.92678 | $9,926.78 |

