
UB226KKW016DG/CUL-4JDG13 | |
|---|---|
DigiKey Part Number | UB226KKW016DG/CUL-4JDG13-ND |
Manufacturer | |
Manufacturer Product Number | UB226KKW016DG/CUL-4JDG13 |
Description | LOW PROFILE PUSHBUTTON/ILLUMINAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Square, Button, Alternating Legend |
Mfr | Actuator Marking START/STOP (Alternating) |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Amber/Blue |
Part Status Active | Illumination Voltage (Nominal) 2.8, 2 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.89000 | $40.89 |
| 10 | $35.27800 | $352.78 |
| 25 | $33.25760 | $831.44 |
| 50 | $31.80280 | $1,590.14 |
| 100 | $30.40930 | $3,040.93 |
| 250 | $28.65644 | $7,164.11 |

