
UB226KKW016CF-2B | |
|---|---|
DigiKey Part Number | UB226KKW016CF-2B-ND |
Manufacturer | |
Manufacturer Product Number | UB226KKW016CF-2B |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB226KKW016CF-2B Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 3.5 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features Sealed - Fully |
Circuit | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.82000 | $26.82 |
| 10 | $23.14100 | $231.41 |
| 25 | $21.81720 | $545.43 |
| 50 | $20.86440 | $1,043.22 |
| 100 | $19.95160 | $1,995.16 |
| 250 | $18.80324 | $4,700.81 |
| 500 | $17.97676 | $8,988.38 |

