
UB226KKW015F | |
|---|---|
DigiKey Part Number | UB226KKW015F-ND |
Manufacturer | |
Manufacturer Product Number | UB226KKW015F |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Plunger for Cap |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.1 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Sealed - Fully |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.93000 | $20.93 |
| 10 | $18.06300 | $180.63 |
| 25 | $17.03040 | $425.76 |
| 50 | $16.28720 | $814.36 |
| 100 | $15.57520 | $1,557.52 |
| 250 | $14.67960 | $3,669.90 |
| 500 | $14.03498 | $7,017.49 |

