
UB226KKW015F-1JF | |
|---|---|
DigiKey Part Number | UB226KKW015F-1JF-ND |
Manufacturer | |
Manufacturer Product Number | UB226KKW015F-1JF |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB226KKW015F-1JF Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features Sealed - Fully |
Circuit | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $19.01400 | $190.14 |
| 25 | $17.92680 | $448.17 |
| 50 | $17.14420 | $857.21 |
| 100 | $16.39470 | $1,639.47 |
| 250 | $15.45184 | $3,862.96 |
| 500 | $14.77316 | $7,386.58 |

