Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB226KKW015D-1JD

DigiKey Part Number
UB226KKW015D-1JD-ND
Manufacturer
Manufacturer Product Number
UB226KKW015D-1JD
Description
SWITCH PUSHBUTTON DPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
UB226KKW015D-1JD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Clear (Amber Filter/Diffuser)
Packaging
Bulk
Illumination Type, Color
LED, Amber
Part Status
Active
Illumination Voltage (Nominal)
2 VDC
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder Lug
Type
Standard, Illuminated
Features
Sealed - Fully
Circuit
Panel Cutout Dimensions
Square - 17.40mm x 17.40mm
Switch Function
On-On
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
5A (AC/DC)
Mechanical Life
200,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$22.03000$22.03
10$19.01400$190.14
25$17.92680$448.17
50$17.14420$857.21
100$16.39470$1,639.47
250$15.45184$3,862.96
500$14.77316$7,386.58
Manufacturers Standard Package