
UB226KKG015F | |
|---|---|
DigiKey Part Number | UB226KKG015F-ND |
Manufacturer | |
Manufacturer Product Number | UB226KKG015F |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Plunger for Cap |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.1 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Sealed - Fully |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.36000 | $21.36 |
| 10 | $18.43000 | $184.30 |
| 25 | $17.37680 | $434.42 |
| 50 | $16.61840 | $830.92 |
| 100 | $15.89190 | $1,589.19 |
| 250 | $14.97800 | $3,744.50 |
| 500 | $14.32018 | $7,160.09 |

