
UB225SKW036CF | |
|---|---|
DigiKey Part Number | UB225SKW036CF-ND |
Manufacturer | |
Manufacturer Product Number | UB225SKW036CF |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 3.5 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Sealed - Fully |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.87000 | $25.87 |
| 10 | $22.32100 | $223.21 |
| 25 | $21.04400 | $526.10 |
| 50 | $20.12520 | $1,006.26 |
| 100 | $19.24480 | $1,924.48 |
| 250 | $18.13728 | $4,534.32 |
| 500 | $17.34020 | $8,670.10 |

