
UB225SKG036B | |
|---|---|
DigiKey Part Number | UB225SKG036B-ND |
Manufacturer | |
Manufacturer Product Number | UB225SKG036B |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 3.3 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Sealed - Fully |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.03000 | $37.03 |
| 10 | $31.94300 | $319.43 |
| 25 | $30.11400 | $752.85 |
| 50 | $28.79720 | $1,439.86 |
| 100 | $27.53600 | $2,753.60 |
| 250 | $25.94920 | $6,487.30 |

