
UB225SKG036B-3JB | |
|---|---|
DigiKey Part Number | UB225SKG036B-3JB-ND |
Manufacturer | |
Manufacturer Product Number | UB225SKG036B-3JB |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB225SKG036B-3JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.72000 | $37.72 |
| 10 | $32.54200 | $325.42 |
| 25 | $30.67800 | $766.95 |
| 50 | $29.33660 | $1,466.83 |
| 100 | $28.05140 | $2,805.14 |
| 250 | $26.43496 | $6,608.74 |

