


UB225SKG035C | |
|---|---|
DigiKey Part Number | UB225SKG035C-ND |
Manufacturer | |
Manufacturer Product Number | UB225SKG035C |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.85 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Sealed - Fully |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.97000 | $20.97 |
| 10 | $18.09600 | $180.96 |
| 25 | $17.06160 | $426.54 |
| 50 | $16.31720 | $815.86 |
| 100 | $15.60400 | $1,560.40 |
| 250 | $14.70672 | $3,676.68 |
| 500 | $14.06090 | $7,030.45 |

