
UB225KKW016CF-1JB | |
|---|---|
DigiKey Part Number | UB225KKW016CF-1JB-ND |
Manufacturer | |
Manufacturer Product Number | UB225KKW016CF-1JB |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB225KKW016CF-1JB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Tray | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 3.5 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features Sealed - Fully |
Circuit | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.97000 | $26.97 |
| 10 | $23.27200 | $232.72 |
| 25 | $21.94080 | $548.52 |
| 50 | $20.98260 | $1,049.13 |
| 100 | $20.06450 | $2,006.45 |
| 250 | $18.90968 | $4,727.42 |
| 500 | $18.07844 | $9,039.22 |

