
UB225KKW015C-1JB | |
|---|---|
DigiKey Part Number | UB225KKW015C-1JB-ND |
Manufacturer | |
Manufacturer Product Number | UB225KKW015C-1JB |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB225KKW015C-1JB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.85 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features Sealed - Fully |
Circuit | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Switch Function On-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $17.81200 | $178.12 |
| 25 | $16.79360 | $419.84 |
| 50 | $16.06100 | $803.05 |
| 100 | $15.35890 | $1,535.89 |
| 250 | $14.47576 | $3,618.94 |
| 500 | $13.84014 | $6,920.07 |

