Image for UB204KW036F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB204KW036F

DigiKey Part Number
UB204KW036F-ND
Manufacturer
Manufacturer Product Number
UB204KW036F
Description
LED PNL IND GREEN 15.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 3.5V 30mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
3.5V
Manufacturer
NKK Switches
Current
30mA
Series
Panel Cutout Shape
Square
Packaging
Bulk
Panel Cutout Dimensions
0.69" x 0.69" (17.53mm x 17.53mm)
Part Status
Active
Lens Size
15.00mm
Type
LED
Lens Style
Square with Flat Top
Lamp Color
Green
Base Product Number
Ratings
Vf (Typ), If (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$27.29000$27.29
Manufacturers Standard Package