
UB204KW036CF | |
|---|---|
DigiKey Part Number | UB204KW036CF-ND |
Manufacturer | |
Manufacturer Product Number | UB204KW036CF |
Description | LED PNL IND GRN/RED 15.00MM PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 3.5V Green, 2.1V Red 20mA Green, 20mA Red PC Pin |
Datasheet | Datasheet |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer NKK Switches | Voltage 3.5V Green, 2.1V Red |
Series | Current 20mA Green, 20mA Red |
Packaging Bulk | Lens Size 15.00mm |
Part Status Active | Lens Style Square with Flat Top |
Type LED | Termination Style PC Pin |
Lamp Color Green, Red | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.42000 | $21.42 |
| 10 | $17.03400 | $170.34 |
| 100 | $15.13820 | $1,513.82 |

