LED Panel Indicator White 3.3V 20mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB204KW036B

DigiKey Part Number
UB204KW036B-ND
Manufacturer
Manufacturer Product Number
UB204KW036B
Description
LED PNL IND WHITE 15.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 3.3V 20mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
3.3V
Manufacturer
NKK Switches
Current
20mA
Series
Panel Cutout Shape
Square
Packaging
Bulk
Panel Cutout Dimensions
0.69" x 0.69" (17.53mm x 17.53mm)
Part Status
Active
Lens Size
15.00mm
Type
LED
Lens Style
Square with Flat Top
Lamp Color
White
Base Product Number
Ratings
Vf (Typ), If (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 23
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$27.34000$27.34
Manufacturers Standard Package