LED Panel Indicator Green 2.1V 25mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB204KW035F

DigiKey Part Number
UB204KW035F-ND
Manufacturer
Manufacturer Product Number
UB204KW035F
Description
LED PNL IND GREEN 15.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 2.1V 25mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.1V
Manufacturer
NKK Switches
Current
25mA
Series
Panel Cutout Shape
Square
Packaging
Box
Panel Cutout Dimensions
0.69" x 0.69" (17.53mm x 17.53mm)
Part Status
Active
Lens Size
15.00mm
Type
LED
Lens Style
Square with Flat Top
Lamp Color
Green
Base Product Number
Ratings
Vf (Typ), If (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$14.06000$14.06
10$12.73200$127.32
25$12.23960$305.99
50$11.87940$593.97
100$11.52970$1,152.97
250$11.08312$2,770.78
500$10.75666$5,378.33
Manufacturers Standard Package