
UB204KW035F-1JB | |
|---|---|
DigiKey Part Number | UB204KW035F-1JB-ND |
Manufacturer | |
Manufacturer Product Number | UB204KW035F-1JB |
Description | LED PNL IND GREEN DIFF 15.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 2.1V 25mA |
Datasheet | Datasheet |
EDA/CAD Models | UB204KW035F-1JB Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer NKK Switches | Voltage 2.1V |
Series | Current 25mA |
Packaging Bulk | Panel Cutout Shape Square |
Part Status Active | Panel Cutout Dimensions 0.69" x 0.69" (17.53mm x 17.53mm) |
Type LED | Lens Size 15.00mm |
Lamp Color Green | Lens Style Square with Flat Top |
Lens Color Green | Base Product Number |
Lens Transparency Diffused |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.82000 | $14.82 |

