
UB204KW035C-3JC | |
|---|---|
DigiKey Part Number | UB204KW035C-3JC-ND |
Manufacturer | |
Manufacturer Product Number | UB204KW035C-3JC |
Description | LED PNL IND RED DIFF 15.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 1.85V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | UB204KW035C-3JC Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer NKK Switches | Voltage 1.85V |
Series | Current 30mA |
Packaging Bulk | Panel Cutout Shape Square |
Part Status Active | Panel Cutout Dimensions 0.69" x 0.69" (17.53mm x 17.53mm) |
Type LED | Lens Size 15.00mm |
Lamp Color Red | Lens Style Square with Flat Top |
Lens Color Red | Base Product Number |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.82000 | $14.82 |

