LED Panel Indicator Green Diffused 3.5V 30mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB201KW036F-3JB

DigiKey Part Number
UB201KW036F-3JB-ND
Manufacturer
Manufacturer Product Number
UB201KW036F-3JB
Description
LED PNL IND GREEN DIFF 15.24X15
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 3.5V 30mA
Datasheet
 Datasheet
EDA/CAD Models
UB201KW036F-3JB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
White
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
3.5V
Current
30mA
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
15.24mm x 15.00mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$27.51000$27.51
10$24.91300$249.13
25$23.94800$598.70
50$23.24300$1,162.15
100$22.55850$2,255.85
250$21.68428$5,421.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.