
UB201KW036CF-1JB | |
|---|---|
DigiKey Part Number | UB201KW036CF-1JB-ND |
Manufacturer | |
Manufacturer Product Number | UB201KW036CF-1JB |
Description | LED PNL IND GRN/RED DIFFUSED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 3.5V Green, 2.1V Red 25mA Green, 20mA Red |
Datasheet | Datasheet |
EDA/CAD Models | UB201KW036CF-1JB Models |
Category | Lens Transparency Diffused |
Manufacturer NKK Switches | Ratings Vf (Typ), If (Max) |
Series | Voltage 3.5V Green, 2.1V Red |
Packaging Bulk | Current 25mA Green, 20mA Red |
Part Status Active | Panel Cutout Shape Rectangle |
Type LED | Lens Style Rectangle with Flat Top |
Lamp Color Green, Red | Base Product Number |
Lens Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.56000 | $18.56 |

